Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 36 V dc, 12 → 24
- RS Stock No.:
- 195-1884
- Mfr. Part No.:
- XS9C4A1PCG13
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€174.16
(exc. VAT)
€214.22
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.16 |
*price indicative
- RS Stock No.:
- 195-1884
- Mfr. Part No.:
- XS9C4A1PCG13
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc, 12 → 24 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | PPS | |
| Width | 40mm | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 131mm | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CCC, CE, CSA, UL | |
| Switching Frequency | 250 Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Unshielded | |
| Series | OsiSense XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc, 12 → 24 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material PPS | ||
Width 40mm | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Depth 131mm | ||
Short Circuit Overload Protection Yes | ||
Standards Met CCC, CE, CSA, UL | ||
Switching Frequency 250 Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 250Hz | ||
Shielding Unshielded | ||
Series OsiSense XS | ||
Inductive Sensor XS9 40X40X117 - PBT - SN20 MM - 12..24VDC - TERMINALS
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO 12 → 24 V
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 36 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 36 V dc, 12
