Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection 0-10 V, 24 V dc
- RS Stock No.:
- 200-9226
- Mfr. Part No.:
- XXA30B2VM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€883.79
(exc. VAT)
€1,087.06
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €883.79 |
*price indicative
- RS Stock No.:
- 200-9226
- Mfr. Part No.:
- XXA30B2VM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 2 m | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP67 | |
| Length | 74.7mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 2 m | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 24 V dc | ||
IP Rating IP67 | ||
Length 74.7mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
The Schneider ultrasonic proximity sensor designed in a cylindrical M30 pattern. Its nominal sensing distance is 2m which is adjustable with remote teach push-button. It has a 5-wire wiring technique.
Type of output signal is analogue
Electrical connection is a male connector M12 5 pins
Supply voltage limits is 14-30 V DC
Electrical connection is a male connector M12 5 pins
Supply voltage limits is 14-30 V DC
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V, 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V, 15 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V, 24 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V, 12 → 24 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
