SICK Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 200-9761
- Mfr. Part No.:
- IQR40-20BPPKC0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€98.32
(exc. VAT)
€120.93
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.32 |
*price indicative
- RS Stock No.:
- 200-9761
- Mfr. Part No.:
- IQR40-20BPPKC0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 65mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Switching Frequency | 250 Hz | |
| Maximum Operating Temperature | +85°C | |
| Series | IQR40 | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Unshielded | |
| Depth | 65mm | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 65mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Switching Frequency 250 Hz | ||
Maximum Operating Temperature +85°C | ||
Series IQR40 | ||
Maximum Switching Frequency 250Hz | ||
Shielding Unshielded | ||
Depth 65mm | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The Erwin Sick inductive proximity sensor has a switching frequency of 250 Hz. It has a with a rectangular short body and plastic, PBT housing material.
Reduction factor 1
Weld immune
Weld immune
Related links
- SICK Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor 45 mm Detection 10 → 30 V dc
- SICK Inductive Block Proximity Sensor 45 mm Detection 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
