SICK Inductive Block Proximity Sensor, 20 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-2548
- Mfr. Part No.:
- IQ40-20BPOKC0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€50.77
(exc. VAT)
€62.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.77 |
*price indicative
- RS Stock No.:
- 209-2548
- Mfr. Part No.:
- IQ40-20BPOKC0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP68, IP69K | |
| Length | 66mm | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | IQ40 | |
| Maximum Operating Temperature | +85°C | |
| Depth | 40mm | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 150Hz | |
| Switching Current | 200 mA | |
| Switching Frequency | 150 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP68, IP69K | ||
Length 66mm | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series IQ40 | ||
Maximum Operating Temperature +85°C | ||
Depth 40mm | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 150Hz | ||
Switching Current 200 mA | ||
Switching Frequency 150 Hz | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Type: 40 mm x 40 mm
Extended sensing ranges: 20 mm to 40 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –25 °C to +85 °C
Plastic housing
Push-lock mounting system
Sensor head can be rotated in five directions
Extended sensing ranges: 20 mm to 40 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –25 °C to +85 °C
Plastic housing
Push-lock mounting system
Sensor head can be rotated in five directions
Your Benefit
Easy to mount in only two seconds without the need for additional tools
Reliable, cost-effective detection
The four corner LEDs ensure that the sensor status can be identified from any viewing direction, whatever the mounting position
Can be easily adapted to numerous applications
Reliable, cost-effective detection
The four corner LEDs ensure that the sensor status can be identified from any viewing direction, whatever the mounting position
Can be easily adapted to numerous applications
The IQG sensors can be mounted in a matter of seconds, offer flexible adjustment options, and are easy to monitor. The innovative push-lock system enables mounting without tools in one second flat and makes replacing sensors child's play. Thanks to the rotating sensor head, the IQG sensors can be adapted to suit a whole range of applications. The four corner LEDs enable straightforward sensor status monitoring, whatever the mounting position. A high ambient temperature range, high shock and vibration resistance and good electromagnetic compatibility enable the IQG product family sensors to work continuously and reliably in very harsh environments with strong atmospheric influences.
Applications
Presence detection of the press tool
Positioning the car body in the reworking station
Skid detection at the lifter exit
Rack identification
Detection of discrete mechanical positions
End position monitoring of the winding unit
End position monitoring of the winding unit
Rack identification
End position detection on the crane gantry
Wear detection on conveyor belt clamps
Controlling the wrapping process
Conveyor belt staple tear inspection
Positioning the car body in the reworking station
Skid detection at the lifter exit
Rack identification
Detection of discrete mechanical positions
End position monitoring of the winding unit
End position monitoring of the winding unit
Rack identification
End position detection on the crane gantry
Wear detection on conveyor belt clamps
Controlling the wrapping process
Conveyor belt staple tear inspection
Long sensor service life, even in harsh environments that are subjected to severe weather conditions
Stable processes thanks to extensive sensing ranges
Stable processes thanks to extensive sensing ranges
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO+NC, 10 → 30 V dc
