Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor, 12 mm Detection, Relay NO+NC, 24 → 230 V ac/dc, 24
- RS Stock No.:
- 201-0771
- Distrelec Article No.:
- 304-07-397
- Mfr. Part No.:
- VC12RTM2410M
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€111.09
(exc. VAT)
€136.64
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.09 |
*price indicative
- RS Stock No.:
- 201-0771
- Distrelec Article No.:
- 304-07-397
- Mfr. Part No.:
- VC12RTM2410M
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Smooth Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | Relay | |
| Output Function | NO+NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 230 V ac/dc | |
| IP Rating | IP67 | |
| Length | 101mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 255V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Smooth Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type Relay | ||
Output Function NO+NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 230 V ac/dc | ||
IP Rating IP67 | ||
Length 101mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 255V | ||
Minimum Operating Temperature -20°C | ||
Maximum Switching Frequency 50Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi VC12RTM2410M capacitive proximity sensor in thermoplastic polyester for mounting in a PG 36 screw gland. It is available with adjustable sensing distance and the relay output ensures that the load can be driven directly.
SPDT relay output
Time delay on operate or release
Time delay options up to 10 minutes
Time delay on operate or release
Time delay options up to 10 minutes
Related links
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC 24
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 24 V ac/dc
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 120 V ac
- Carlo Gavazzi Capacitive Smooth Barrel Proximity Sensor Relay NO+NC, 230 V ac
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 12 mm Detection 24 → 230 V ac/dc, 24
- Carlo Gavazzi Capacitive Barrel Proximity Sensor 8 mm Detection 24 → 230 V ac/dc, 24
