Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€132.96

(exc. VAT)

€163.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.96

*price indicative

RS Stock No.:
201-9689
Mfr. Part No.:
E2EW-X10B1T18-M1TJ 0.3M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

2Hz

Series

E2EW

Switching Frequency

2 Hz

Maximum Operating Temperature

+85°C

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
CN
The Omron Electronics E2EW series welding proximity sensors has DC 3 wire model and M18 thread size. The sensor has the full metal body and offers equivalent sensing distances for both iron and aluminium.

Withstands in harsh environments
Clear status visualization
Stable detection

Related links