Omron Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 262-8724
- Mfr. Part No.:
- E2EW-X5B118-M1TJ 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€106.41
(exc. VAT)
€130.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.41 |
*price indicative
- RS Stock No.:
- 262-8724
- Mfr. Part No.:
- E2EW-X5B118-M1TJ 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41.9mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 80Hz | |
| Switching Frequency | 80 Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 41.9mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +85°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 80Hz | ||
Switching Frequency 80 Hz | ||
- COO (Country of Origin):
- CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.
UL certification (UL60947-5-2)
Protection Rating IP67G
Protection Rating IP67G
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
