RS PRO Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€46.51

(exc. VAT)

€57.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.51

*price indicative

RS Stock No.:
206-6134
Distrelec Article No.:
304-02-876
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

32mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Switching Frequency

4 kHz

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Current

200 mA

Maximum Operating Temperature

+100°C

COO (Country of Origin):
HU

RS PRO Inductive Proximity Sensor


Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

Features and Benefits:


  • Inductive sensors offer precise detection, long-term reliability and high accuracy

  • The sensors are completely encapsulated, which greatly increases shock and vibration resistance and are flush mounted

  • They also have an IP rating of 68 and are built from a stainless-steel housing with a flat sensing face

  • The operating temperature ranges -25 to +70°C

  • Additional features include a short circuit, power up pulse and reverse polarity protection

  • 2m PUR pre-wired sensor

Applications:


An inductive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using a coil and oscillator inside the sensor that creates an electromagnetic field close to the sensing surface and when there is a change occurs in the oscillating amplitude, it is able to pick up these variations.
These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.

Approvals & Certification:


  • EN60947-5-2

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links