RS PRO Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 206-6182
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€46.14
(exc. VAT)
€56.75
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.14 |
*price indicative
- RS Stock No.:
- 206-6182
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 66mm | |
| Mounting Type | Non-Flush | |
| Housing Material | PA66 | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 100Hz | |
| Depth | 66mm | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 200 mA | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 66mm | ||
Mounting Type Non-Flush | ||
Housing Material PA66 | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 100Hz | ||
Depth 66mm | ||
Shielding Unshielded | ||
Maximum Operating Temperature +85°C | ||
Switching Current 200 mA | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- MY
RS PRO Inductive Proximity Sensor
Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
- Inductive sensors offer precise detection, long-term reliability and high accuracy
- The sensors are completely encapsulated, which greatly increases shock and vibration resistance and are non-flush mounted
- They also have an IP rating of 67 and are built from a PA66 Nylon housing with a flat sensing face
- The operating temperature ranges -25 to +85°C
- Additional features include a short circuit, power up pulse and reverse polarity protection
- 2m pre-wired sensor
Applications:
An inductive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using a coil and oscillator inside the sensor that creates an electromagnetic field close to the sensing surface and when there is a change occurs in the oscillating amplitude, it is able to pick up these variations.
These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.
Approvals & Certification:
- EN60947-5-2
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- RS PRO Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Carlo Gavazzi Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- Carlo Gavazzi Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 2-Wire NO, 10 → 30 V dc
