SICK Inductive Block Proximity Sensor, 1.5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-2501
- Mfr. Part No.:
- IQ04-1B5POKW2S
- Manufacturer:
- SICK
Subtotal (1 unit)**
€57.20
(exc. VAT)
€70.36
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €57.20 |
**price indicative
Related links
- SICK Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc