SICK Inductive Block Proximity Sensor, 40 mm Detection, NPN NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€57.77

(exc. VAT)

€71.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.77

*price indicative

RS Stock No.:
209-2557
Mfr. Part No.:
IQ40-40NNPKC0K
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Digital Switching Output Type

NPN

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

66mm

IP Rating

IP67, IP68, IP69K

Mounting Type

Non-Flush

Width

40mm

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

IQ40

Maximum Switching Frequency

100Hz

Shielding

Unshielded

Depth

40mm

Switching Frequency

100 Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Current

200 mA

Short Circuit Overload Protection

Yes

COO (Country of Origin):
MY

Overview


At a glance


Type: 40 mm x 40 mm
Extended sensing ranges: 20 mm to 40 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –25 °C to +85 °C
Plastic housing
Push-lock mounting system
Sensor head can be rotated in five directions

Your Benefit


Easy to mount in only two seconds without the need for additional tools
Reliable, cost-effective detection
The four corner LEDs ensure that the sensor status can be identified from any viewing direction, whatever the mounting position
Can be easily adapted to numerous applications

The IQG sensors can be mounted in a matter of seconds, offer flexible adjustment options, and are easy to monitor. The innovative push-lock system enables mounting without tools in one second flat and makes replacing sensors child's play. Thanks to the rotating sensor head, the IQG sensors can be adapted to suit a whole range of applications. The four corner LEDs enable straightforward sensor status monitoring, whatever the mounting position. A high ambient temperature range, high shock and vibration resistance and good electromagnetic compatibility enable the IQG product family sensors to work continuously and reliably in very harsh environments with strong atmospheric influences.

Applications


Presence detection of the press tool
Positioning the car body in the reworking station
Skid detection at the lifter exit
Rack identification
Detection of discrete mechanical positions
End position monitoring of the winding unit
End position monitoring of the winding unit
Rack identification
End position detection on the crane gantry
Wear detection on conveyor belt clamps
Controlling the wrapping process
Conveyor belt staple tear inspection

Long sensor service life, even in harsh environments that are subjected to severe weather conditions
Stable processes thanks to extensive sensing ranges

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links