SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 209-3347
- Mfr. Part No.:
- IME08-02BDSZT0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 209-3347
- Mfr. Part No.:
- IME08-02BDSZT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 4 kHz | ||
Series IME | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- MY
SICK IME Series Proximity Sensor, 2mm Detection Range, 10 to 30V DC Supply Voltage - IME08-02BDSZT0S
This proximity sensor is an M8 threaded barrel device designed for accurate detection in various automation applications. With inductive sensor technology, it offers a detection range of 2mm, making it well-suited for tight spaces. The nickel-plated brass housing ensures durability, while its IP67 rating provides protection against dust and water ingress. This unit operates on a supply voltage of 10 to 30V DC and features a compact length of 50mm and a width of 8mm.
Features & Benefits
• Compact M8 design suitable for limited installation spaces
• Inductive technology ensures reliable object detection
• IP67 rating for protection against water and dust
• 2-wire configuration simplifies wiring and installation
• Nickel-plated brass housing enhances durability in harsh environments
• Supports switching frequencies of up to 4 kHz for fast responses
• Inductive technology ensures reliable object detection
• IP67 rating for protection against water and dust
• 2-wire configuration simplifies wiring and installation
• Nickel-plated brass housing enhances durability in harsh environments
• Supports switching frequencies of up to 4 kHz for fast responses
Applications
• Suitable for automation systems requiring accurate object detection
• Ideal for integration in machinery where space is restricted
• Utilised in conveyor systems for product identification
• Effective in packaging equipment to ensure operational efficiency
• Commonly used in robotics for precise positioning tasks
• Ideal for integration in machinery where space is restricted
• Utilised in conveyor systems for product identification
• Effective in packaging equipment to ensure operational efficiency
• Commonly used in robotics for precise positioning tasks
What voltage range is required for optimal operation?
The sensor operates efficiently within a supply voltage range of 10 to 30V DC, making it adaptable to various systems.
How does the sensing technology operate in industrial environments?
Using inductive technology, it responds to metallic objects within its detection range, maintaining high performance amidst typical industrial disturbances.
Can this sensor manage exposure to extreme temperatures?
It is designed to function effectively in temperatures ranging from -25 °C to +75 °C, making it versatile for many industrial applications.
What protective features does it have against electrical faults?
This unit is equipped with reverse polarity protection and short circuit overload protection, ensuring safety and reliability in operation.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
