SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 209-3348
- Mfr. Part No.:
- IME08-02BDSZY2K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 209-3348
- Mfr. Part No.:
- IME08-02BDSZY2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Series | IME | |
| Standards Met | CE | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Series IME | ||
Standards Met CE | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- MY
SICK IME Series Proximity Sensor, 2mm Detection Range, 2-Wire Output Type - IME08-02BDSZY2K
This proximity sensor is an M8 threaded device designed for precise detection in automation and industrial applications. With a compact body style and a flush mounting option, it features inductive sensing technology with a detection range of 2mm. This shielded unit operates effectively within a voltage range of 10 to 30V DC, ensuring reliable performance in various environments. Measuring 43mm in length and 8mm in diameter, it is suitable for diverse installations requiring robust sensing capabilities.
Features & Benefits
• Inductive technology enables non-contact sensing for reliability
• IP67 rating ensures protection against dust and water ingress
• 2-wire output simplifies installation and wiring processes
• Brass, nickel-plated housing provides durability in harsh conditions
• Reverse polarity and short circuit protection enhance safety
• Capable of a maximum switching frequency of 4 kHz for dynamic needs
• IP67 rating ensures protection against dust and water ingress
• 2-wire output simplifies installation and wiring processes
• Brass, nickel-plated housing provides durability in harsh conditions
• Reverse polarity and short circuit protection enhance safety
• Capable of a maximum switching frequency of 4 kHz for dynamic needs
Applications
• Used in automated manufacturing lines for object detection
• Common in robotics for precise positioning and control
• Effective in packaging equipment for material handling
• Suitable for requiring compact and reliable sensing
• Common in robotics for precise positioning and control
• Effective in packaging equipment for material handling
• Suitable for requiring compact and reliable sensing
What operational conditions can this sensor withstand?
This sensor functions optimally within a temperature range of -25 °C to +75 °C, making it highly versatile for various industrial settings.
How does the protection rating benefit the sensor in harsh environments?
The IP67 rating guarantees that the sensor is completely dust-tight and can withstand immersion in water, ensuring longevity and reliable performance in challenging conditions.
Can this sensor be used in a reverse polarity setup, and what does that mean?
Yes, it features reverse polarity protection, allowing it to function correctly even if the power supply connections are mistakenly reversed, thereby preventing damage.
What type of output can be expected from this proximity sensor?
The device provides a digital switching output from its 2-wire configuration, making it compatible with a wide range of automation systems.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
