SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3355
- Mfr. Part No.:
- IME08-02BNSZC0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€36.66
(exc. VAT)
€45.09
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.66 |
*price indicative
- RS Stock No.:
- 209-3355
- Mfr. Part No.:
- IME08-02BNSZC0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Series | IME | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Switching Frequency | 4 kHz | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Series IME | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Switching Frequency 4 kHz | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 8mm Thread size - IME08-02BNSZC0S
This proximity sensor is an inductive sensing solution designed for versatile industrial applications. With an M8 threaded design, it measures 52mm in length and 8mm in diameter, making it suitable for flush mounting. Its robust performance is supported by a detection range of 2mm, allowing for precise measurement in various settings. This sensor operates within a supply voltage range of 10 to 30V DC, ensuring compatibility with a wide array of systems.
Features & Benefits
• NPN output function simplifies integration with control systems
• IP67 rated ensures protection against dust and water ingress
• Robust brass nickel-plated housing for enhanced durability
• Supports short circuit overload protection for safety
• Operates in a wide temperature range of -25 °C to +75 °C
• Switching frequency up to 4 kHz for rapid response
• IP67 rated ensures protection against dust and water ingress
• Robust brass nickel-plated housing for enhanced durability
• Supports short circuit overload protection for safety
• Operates in a wide temperature range of -25 °C to +75 °C
• Switching frequency up to 4 kHz for rapid response
Applications
• Ideal for object detection in automated assembly lines
• Utilised in robotics for precise position sensing
• Suitable for use in packaging machines for object counting
• Effective in conveyor systems for seamless operation
• Effective in detecting the presence of metallic surfaces
• Utilised in robotics for precise position sensing
• Suitable for use in packaging machines for object counting
• Effective in conveyor systems for seamless operation
• Effective in detecting the presence of metallic surfaces
What is the significance of the sensor's NPN output?
The NPN output facilitates compatibility with many control devices, providing a simple means of switching loads on and off, essential for automation processes.
How does the IP67 rating enhance reliability in different environments?
The IP67 rating ensures that the sensor remains operational in hostile conditions, protecting it from dust and water, making it ideal for industrial use.
What type of materials is this sensor made from and how does that affect its use?
The brass nickel-plated housing offers excellent resistance to corrosion and wear, thus prolonging service life even in challenging environments.
What are the implications of the operating temperature range?
With a temperature range of -25 °C to +75 °C, the sensor can function effectively in various climates, ensuring reliable performance in both outdoor and indoor settings.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
