SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 209-3350
- Mfr. Part No.:
- IME08-02BNOZT0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3350
- Mfr. Part No.:
- IME08-02BNOZT0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Maximum Operating Temperature +75°C | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 200mA Switching Current - IME08-02BNOZT0K
This proximity sensor is an industrial inductive model designed for optimal performance. Featuring a threaded barrel body style and an M8 connection, it is suitable for flush mounting. The sensor operates within a detection range of 2mm and has a supply voltage range of 10–30V DC, making it ideal for various automation and electronic applications.
Features & Benefits
• Inductive technology ensures precise metal detection
• NPN output configuration allows for easy integration in circuits
• NC output functionality enhances safety in critical needs
• IP67 rating guarantees protection against dust and water ingress
• Robust brass, nickel-plated housing offers durability in harsh environments
• Short circuit and reverse polarity protections safeguard against electrical faults
• NPN output configuration allows for easy integration in circuits
• NC output functionality enhances safety in critical needs
• IP67 rating guarantees protection against dust and water ingress
• Robust brass, nickel-plated housing offers durability in harsh environments
• Short circuit and reverse polarity protections safeguard against electrical faults
Applications
• Used for detecting metallic objects in assembly lines
• Suitable for automated machinery requiring precise positioning
• Utilised in packaging machines for accurate product placement
• Ideal for use in harsh environments needing reliable operation
• Suitable for automated machinery requiring precise positioning
• Utilised in packaging machines for accurate product placement
• Ideal for use in harsh environments needing reliable operation
How does this proximity sensor maintain its performance in challenging conditions?
The IP67 rating provides robust protection against dust and moisture, ensuring reliable operation in harsh settings. This durability is complemented by the brass, nickel-plated housing that withstands various industrial conditions.
What is the maximum switching frequency of this sensor, and how does it benefit operations?
The maximum switching frequency of 4 kHz enables rapid detection, making it well-suited for high-speed applications that require quick response times to moving objects.
What voltage range does this sensor operate within, and why is that advantageous?
It operates within a supply voltage range of 10–30V DC, providing flexibility for integration into different electrical systems while ensuring efficient functionality across a variety of applications.
How is the detection range of 2mm significant?
The 2mm detection range allows for precise sensing close to objects, reducing the likelihood of false signals in environments where space is limited or where small components must be detected accurately.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
