SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3363
- Mfr. Part No.:
- IME08-02BPOZT0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3363
- Mfr. Part No.:
- IME08-02BPOZT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Series | IME | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Standards Met | CE | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Series IME | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 4 kHz | ||
Standards Met CE | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, M8 Connection Type - IME08-02BPOZT0S
This inductive proximity sensor is designed for reliable automation applications. Featuring an M8 threaded barrel design, it provides a detection range of 2mm. With its compact dimensions of 50mm in length and 8mm in diameter, this brass housing proximity sensor meets industrial standards, ensuring durability and consistent performance in demanding environments.
Features & Benefits
• Operates within a voltage range of 10 to 30V DC
• Offers a PNP output for easy integration into control systems
• Shielded construction to reduce interference in sensitive installations
• Equipped with reverse polarity and short circuit overload protection
• Flush mount design enables seamless installation in tight spaces
• IP67 rated to ensure protection against dust and water ingress
• Offers a PNP output for easy integration into control systems
• Shielded construction to reduce interference in sensitive installations
• Equipped with reverse polarity and short circuit overload protection
• Flush mount design enables seamless installation in tight spaces
• IP67 rated to ensure protection against dust and water ingress
Applications
• Used in precision positioning for automated machinery
• Ideal for detecting metallic objects in manufacturing processes
• Suitable for needing compact sensors in confined areas
• Utilised in assembly lines for proximity detection and control
• Effective in packaging machines to ensure accurate product placement
• Ideal for detecting metallic objects in manufacturing processes
• Suitable for needing compact sensors in confined areas
• Utilised in assembly lines for proximity detection and control
• Effective in packaging machines to ensure accurate product placement
What is the significance of the IP67 rating for this sensor?
The IP67 rating ensures the sensor is fully protected against dust and can withstand immersion in water up to 1m for 30minutes, making it suitable for harsh environments where moisture or debris may be present.
How does the reverse polarity protection enhance the sensor's reliability?
The reverse polarity protection prevents damage if the power connections are mistakenly reversed, ensuring the sensor remains operational and reduces maintenance costs associated with component failure.
What are the advantages of the PNP output configuration?
The PNP output configuration allows for compatibility with a wider range of control systems and simplifies wiring for automation projects, enhancing installation efficiency.
What temperature ranges can this sensor operate within?
This sensor operates effectively in temperatures as low as -25°C and as high as +75°C, making it versatile for various thermal environments encountered in industrial applications.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
