SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3365
- Mfr. Part No.:
- IME08-02BPOZW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3365
- Mfr. Part No.:
- IME08-02BPOZW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | IME | |
| Short Circuit Overload Protection | Yes | |
| Standards Met | CE | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 200 mA | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Series IME | ||
Short Circuit Overload Protection Yes | ||
Standards Met CE | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 200 mA | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 200mA Switching Current - IME08-02BPOZW2S
This proximity sensor is an inductive device designed for use in various industrial applications. Featuring a compact M8 threaded barrel with a diameter of 8mm, this sensor ensures precise detection with a range of 2mm. It operates efficiently within a supply voltage of 10 to 30V DC and is designed for flush mounting, rendering it suitable for diverse electronic and mechanical setups.
Features & Benefits
• Inductive sensing technology for non-contact detection
• M8 threaded design allows for easy installation
• Provides a 2mm detection range for accurate measurements
• PNP output functionality ensures compatibility with standard systems
• IP67 rating safeguards against dust and moisture ingress
• Reverse polarity and short circuit protections enhance reliability
• M8 threaded design allows for easy installation
• Provides a 2mm detection range for accurate measurements
• PNP output functionality ensures compatibility with standard systems
• IP67 rating safeguards against dust and moisture ingress
• Reverse polarity and short circuit protections enhance reliability
Applications
• Used with automated assembly systems for presence detection
• Ideal for monitoring position in conveyor systems
• Suitable for proximity detection in robotics
• Effective in packaging machinery for object sensing
• Ideal for monitoring position in conveyor systems
• Suitable for proximity detection in robotics
• Effective in packaging machinery for object sensing
What is the significance of the IP67 rating for this device?
The IP67 rating indicates that the sensor is dust-tight and can withstand temporary immersion in water, making it suitable for harsh industrial environments where exposure to dust and moisture is a concern.
How does the PNP output functionality benefit integration?
The PNP output allows for a straightforward connection to control circuits, providing a signal when the sensor detects a target, which simplifies integration into existing systems.
Can this sensor operate in extreme temperatures?
Yes, it can function effectively between -25 °C and +75 °C, making it versatile for a range of applications in varying temperature conditions.
What features enhance the durability of this sensor?
The brass nickel-plated housing not only provides robust physical protection but also helps prevent corrosion, ensuring longevity in demanding environments.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
