SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3378
- Mfr. Part No.:
- IME08-04BPSZW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€82.77
(exc. VAT)
€101.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.77 |
*price indicative
- RS Stock No.:
- 209-3378
- Mfr. Part No.:
- IME08-04BPSZW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Quasi-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Quasi-Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 500 Hz | |
| Series | IME | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 500Hz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Quasi-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Quasi-Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 500 Hz | ||
Series IME | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 500Hz | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - IME08-04BPSZW2S
This proximity sensor is an inductive device designed for precise detection in industrial applications. The M8 threaded proximity sensor features a detection range of 4mm and is equipped with a PNP digital output function. Its robust design includes a nickel-plated brass housing and is rated to IP67, ensuring effective operation even in harsh environments. With dimensions of 52mm in length and 8mm in diameter, this sensor is perfect for quasi-flush mounting, providing flexibility in installation.
Features & Benefits
• Inductive technology ensures reliable operation in metal-detecting need
• PNP output facilitates easy integration with various systems
• IP67 rating protects against dust and water ingress
• Capable of withstanding temperatures from -25°C to +75°C
• Quasi-flush mounting enables versatile installation options
• Short circuit overload protection enhances safety during operation
• PNP output facilitates easy integration with various systems
• IP67 rating protects against dust and water ingress
• Capable of withstanding temperatures from -25°C to +75°C
• Quasi-flush mounting enables versatile installation options
• Short circuit overload protection enhances safety during operation
Applications
• Suitable for precise positioning in assembly lines
• Ideal for detecting objects on conveyor systems
• Used in automated machinery for non-contact sensing
• Effective in factory automation for quality control processes
• Ideal for detecting objects on conveyor systems
• Used in automated machinery for non-contact sensing
• Effective in factory automation for quality control processes
What is the importance of the IP67 rating in this sensor?
The IP67 rating indicates that the sensor is fully protected against dust ingress and can withstand immersion in water up to 1metre deep for a short duration. This durability ensures reliable performance in challenging operational environments.
Can this sensor handle varying electrical loads?
Yes, it can manage a maximum switching current of 200mA and a maximum DC voltage of 30V, making it suitable for a range of applications within industrial settings.
How does the proximity sensor ensure safety in electrical circuits?
It is equipped with reverse polarity and short circuit overload protection, which prevents damage to the sensor and connected systems in the event of wiring errors or overload conditions.
What is meant by quasi-flush mounting, and why is it beneficial?
Quasi-flush mounting allows the sensor to be installed close to the surface, enabling space-efficient setups while maintaining accurate detection. This is particularly useful in tight spaces or where aesthetic considerations are important.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
