SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

€32.77

(exc. VAT)

€40.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.77

*price indicative

RS Stock No.:
209-3387
Mfr. Part No.:
IME08-04NNSZT0S
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Non-Flush

Width

8mm

Housing Material

Brass, Nickel-Plated

Maximum DC Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

4kHz

Switching Frequency

4 kHz

Reverse Polarity Protection

Yes

Series

IME

Switching Current

200 mA

Maximum Operating Temperature

+75°C

Standards Met

CE

Short Circuit Overload Protection

Yes

COO (Country of Origin):
HU

SICK IME Series Proximity Sensor, 4mm Detection Range, NPN Output Function - IME08-04NNSZT0S


This proximity sensor is an inductive device designed for precise detection in various industrial environments. Featuring an M8 threaded barrel style, it has a compact diameter of 8mm and a length of 50mm. With a detection range of 4mm, this sensor is suitable for applications requiring non-flush mounting and delivers reliable performance in challenging conditions.

Features & Benefits


• Inductive technology ensures accurate sensing of metallic objects
• NPN output provides a reliable switching function for automation
• Operating voltage range of 10 to 30V DC for versatile power options
• IP67 rating offers protection against dust and water ingress
• Brass housing enhances durability and withstands harsh environments
• Short circuit protection safeguards against overloads

Applications


• Used for object detection in automated machinery
• Ideal for positioning control in robotic arms
• Utilised in conveyor systems for presence sensing
• Applicable in packaging machinery for product counting
• Effective in material handling equipment for safety monitoring

What type of protection does this sensor provide against overload situations?


It includes short circuit overload protection, which prevents damage to the circuitry during excessive current conditions, ensuring the safety and longevity of the device.

How does the inductive technology enhance the sensor's performance?


Inductive sensing technology allows the sensor to detect metallic objects without physical contact, increasing reliability and reducing wear over time, making it highly suitable for repetitive applications.

What are the implications of the IP67 rating in practical scenarios?


An IP67 rating indicates that the sensor is completely dust-tight and can withstand immersion in water up to 1metre for 30minutes, making it ideal for use in environments with exposure to moisture and dust.

What kind of environments is this sensor best suited for?


It is well-suited for industrial environments, especially where exposure to harsh conditions such as humidity, dust, and varying temperatures can occur. Its robust design allows for consistent performance in such settings.

How does the non-flush mounting feature benefit installation?


Non-flush mounting allows for easy installation in various settings while ensuring that the sensor is less likely to be accidentally triggered or damaged, which enhances its reliability in operational processes.

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links