SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3389
- Mfr. Part No.:
- IME08-04NNSZW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3389
- Mfr. Part No.:
- IME08-04NNSZW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Maximum Switching Frequency 4kHz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, 200mA Switching Current - IME08-04NNSZW2S
This proximity sensor is an inductive model designed for precise detection in industrial applications. With a compact brass threaded barrel housing that measures 52mm in length and 8mm in diameter, this M8 proximity sensor offers a detection range of up to 4mm. The unit operates on a supply voltage of 10 to 30V DC and features a robust IP67 rating, ensuring suitability for challenging environments.
Features & Benefits
• Inductive sensor technology for reliable non-contact detection
• NPN output type enhances compatibility with various systems
• Non-flush mounting allows installation in confined spaces
• Short circuit and reverse polarity protection for enhanced reliability
• Operates within a wide temperature range from -25 °C to +75 °C
• Digital switching frequency of 4 kHz supports rapid cycling
• NPN output type enhances compatibility with various systems
• Non-flush mounting allows installation in confined spaces
• Short circuit and reverse polarity protection for enhanced reliability
• Operates within a wide temperature range from -25 °C to +75 °C
• Digital switching frequency of 4 kHz supports rapid cycling
Applications
• Used with automated assembly lines for proximity detection
• Utilised in packaging equipment to detect object presence
• Effective in conveyor systems for accurate positioning
• Ideal for machine guarding requiring precise sensing
• Applied in robotics for contactless object detection
• Utilised in packaging equipment to detect object presence
• Effective in conveyor systems for accurate positioning
• Ideal for machine guarding requiring precise sensing
• Applied in robotics for contactless object detection
What is the mounting type of this sensor and how does it affect installation?
The sensor features a non-flush mounting type, which allows for easier installation in environments where space is restricted, ensuring it can effectively detect objects without interference from surrounding materials.
How does the IP67 rating benefit this sensor in industrial settings?
The IP67 rating indicates total protection against dust and can withstand immersion in water up to 1metre deep, making it suitable for use in harsh environments where exposure to liquids or dust is likely.
What operational voltage range can this sensor handle?
This sensor operates effectively within a voltage range of 10 to 30V DC, providing flexibility for integration into various electrical systems while ensuring reliable performance across a wide spectrum.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
