SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3398
- Mfr. Part No.:
- IME08-04NPSZW2K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3398
- Mfr. Part No.:
- IME08-04NPSZW2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | IME | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 4kHz | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series IME | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 4kHz | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, M8 Thread size - IME08-04NPSZW2K
This proximity sensor is an inductive device designed for precise and efficient object detection in various applications. Featuring a robust brass threaded barrel design, it measures 8mm in diameter and has a compact length of 43mm. With a detection range of 4mm, this M8 proximity sensor operates effectively within a supply voltage range of 10 to 30V DC, making it suitable for diverse industrial environments.
Features & Benefits
• Provides a 4mm detection range sensor for reliable performance
• Utilises PNP output to facilitate easy integration
• IP67 rated sensor ensures protection against dust and water ingress
• Non-flush mounting sensor allows for versatile installation options
• Operates at temperatures from -25 °C to +75 °C for diverse applications
• Brass, nickel-plated body enhances durability and corrosion resistance
• Utilises PNP output to facilitate easy integration
• IP67 rated sensor ensures protection against dust and water ingress
• Non-flush mounting sensor allows for versatile installation options
• Operates at temperatures from -25 °C to +75 °C for diverse applications
• Brass, nickel-plated body enhances durability and corrosion resistance
Applications
• Used for non-contact detection of metallic objects in production lines
• Ideal for automatic machinery to maintain operational efficiency
• Suitable for position sensing in assembly plants
• Effective in robotic for precise object detection
• Utilised in material handling systems to enhance workflow
• Ideal for automatic machinery to maintain operational efficiency
• Suitable for position sensing in assembly plants
• Effective in robotic for precise object detection
• Utilised in material handling systems to enhance workflow
What is the maximum switching frequency of this device?
The maximum switching frequency is 4 kHz, allowing for quick responses in dynamic environments.
How does this sensor handle adverse conditions in industrial settings?
The IP67 rating signifies it is highly resistant to dust and moisture, enabling reliable function in harsh conditions.
What wiring considerations should I take into account for installation?
The sensor comes with a pre-cabled connection, simplifying the installation process and ensuring proper electrical connections.
What kind of protection mechanisms are integrated within this device?
It features reverse polarity protection and short circuit overload protection, safeguarding it against misuse and enhancing longevity.
What factors determine the appropriate mounting method for this sensor?
The choice of mounting type is based on spatial constraints and specific application requirements, ensuring optimal performance during operation.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
