SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3400
- Mfr. Part No.:
- IME08-04NPSZW5K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€38.45
(exc. VAT)
€47.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.45 |
*price indicative
- RS Stock No.:
- 209-3400
- Mfr. Part No.:
- IME08-04NPSZW5K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | IME | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series IME | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, Pre-Cabled Connection Type - IME08-04NPSZW5K
This proximity sensor is an inductive type designed for precise proximity detection. It features a threaded M8 barrel, measuring 43mm in length and 8mm in diameter. With an impressive detection range of 4mm, this IP67 rated sensor ensures reliable operation in challenging environments. It operates on a supply voltage ranging from 10 to 30V DC and is pre-cabled for ease of installation.
Features & Benefits
• Utilises inductive technology for non-contact detection
• PNP output type facilitates smooth integration into control systems
• IP67 rating ensures protection against dust and water ingress
• Brass housing enhances durability and resistance to corrosion
• Achieves a maximum switching frequency of 4 kHz for rapid response
• Reverse polarity and short circuit protection increase operational reliability
• PNP output type facilitates smooth integration into control systems
• IP67 rating ensures protection against dust and water ingress
• Brass housing enhances durability and resistance to corrosion
• Achieves a maximum switching frequency of 4 kHz for rapid response
• Reverse polarity and short circuit protection increase operational reliability
Applications
• Used in automation systems for position sensing
• Suitable for detecting metallic objects in industrial settings
• Effective in mechanical systems for precise movement control
• Ideal for integration into conveyor systems for object detection
• Utilised in assembly lines to monitor product placement
• Suitable for detecting metallic objects in industrial settings
• Effective in mechanical systems for precise movement control
• Ideal for integration into conveyor systems for object detection
• Utilised in assembly lines to monitor product placement
What is the operational temperature range for this device?
The device can operate in environments ranging from -25 °C to +75 °C, making it suitable for various industrial applications.
How does the unshielded design impact its usage?
The unshielded design is suitable for non-metallic environments and applications where electromagnetic interference is minimal, ensuring accurate readings.
What kind of protection mechanisms are incorporated into this sensor?
It features reverse polarity protection and short circuit overload protection, safeguarding the sensor against electrical faults and enhancing longevity.
What is the significance of the switching current in this sensor?
The maximum switching current of 200mA allows it to control a range of devices effectively, ensuring compatibility with various industrial applications.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
