SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3411
- Mfr. Part No.:
- IME08-1B5POZT0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3411
- Mfr. Part No.:
- IME08-1B5POZT0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 41mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Series | IME | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 41mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Series IME | ||
Standards Met CE | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, M8 Thread size - IME08-1B5POZT0K
This proximity sensor is an inductive device designed for precise detection in automated systemsWith a robust threaded barrel construction, it offers an M8 connection type, ideal for various industrial applications. The sensor operates effectively within a 1.5mm detection range and is built to withstand demanding environments, featuring a supply voltage range of 10 to 30V DC and an IP67 rating for dust and water resistance.
Features & Benefits
• Inductive technology for non-contact sensing
• PNP output function enables compatibility with diverse systems
• Compact flush mount style supports seamless integration
• Shielded design minimises interference for reliable performance
• Wide operational temperature range from -25°C to +75°C
• Protective features against short circuits enhance durability
• PNP output function enables compatibility with diverse systems
• Compact flush mount style supports seamless integration
• Shielded design minimises interference for reliable performance
• Wide operational temperature range from -25°C to +75°C
• Protective features against short circuits enhance durability
Applications
• Used for position sensing in manufacturing equipment
• Ideal for detecting objects in packaging machines
• Suitable for automation tasks in assembly lines
• Utilised in robotics for presence detection
• Fit for controlling conveyor belt operations
• Ideal for detecting objects in packaging machines
• Suitable for automation tasks in assembly lines
• Utilised in robotics for presence detection
• Fit for controlling conveyor belt operations
How does the sensor's inductive technology enhance its performance in automated environments?
Inductive technology allows the sensor to detect metallic objects without physical contact, reducing wear and tear while ensuring higher reliability in detection tasks.
What environmental protection features does the sensor include?
The IP67 rating ensures that the sensor is completely dust-tight and can withstand immersion in water up to 1metre for 30minutes, making it suitable for harsh industrial conditions.
Can this sensor be used in high-frequency applications?
Yes, it is designed with a maximum switching frequency of 4 kHz, allowing it to effectively handle rapid detection tasks in automation processes.
What makes the brass nickel-plated housing beneficial for this sensor?
The brass nickel-plated material provides excellent corrosion resistance and durability, ensuring longevity even in challenging operating environments typical in industrial settings.
How does the reverse polarity protection feature work?
Reverse polarity protection prevents damage to the sensor in the event of incorrect wiring, enhancing reliability and operational safety in installations.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
