SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3413
- Mfr. Part No.:
- IME08-1B5POZW2K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
- Plus 3 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3413
- Mfr. Part No.:
- IME08-1B5POZW2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Series | IME | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 4kHz | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Series IME | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 4kHz | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, 2m Cable Length - IME08-1B5POZW2K
This inductive proximity sensor is designed for precise detection within automation and industrial environments. Featuring a compact M8 threaded barrel design with a detection range of 1.5mm, it operates effectively across various applications. With robust brass housing and a length of 43mm, this IP67-rated sensor guarantees durability in challenging conditions. The 2m cable enables easy installation while ensuring reliable performance within a supply voltage range of 10 to 30V DC.
Features & Benefits
• Inductive technology ensures non-contact detection for accuracy
• Flush mounting design allows seamless integration in tight spaces
• NC output functionality provides safe operation under fault conditions
• PNP digital output sensor facilitates straightforward connectivity
• Reverse polarity and overload protection enhance operational safety
• Flush mounting design allows seamless integration in tight spaces
• NC output functionality provides safe operation under fault conditions
• PNP digital output sensor facilitates straightforward connectivity
• Reverse polarity and overload protection enhance operational safety
Applications
• Utilised in automated conveyor systems for precise position sensing
• Applied in robotics for object detection and proximity alerts
• Used in packaging machines to ensure accurate product placement
• Integrated into manufacturing equipment for process control monitoring
• Applied in robotics for object detection and proximity alerts
• Used in packaging machines to ensure accurate product placement
• Integrated into manufacturing equipment for process control monitoring
How does this sensor handle extreme temperatures during operation?
It operates effectively within a wide temperature range, from -25 °C to +75 °C, making it suitable for diverse industrial environments.
What installation options are available for this device?
The sensor features a flush mounting type, allowing it to be easily integrated into various setups without protruding parts.
Can this sensor be used in environments with potential short circuits?
Yes, it includes short circuit overload protection, ensuring longevity and operational reliability even in challenging conditions.
What kind of electrical output can I expect from this sensor?
It provides a PNP digital output type, facilitating easy integration with various control systems for efficient automation.
Is the sensor capable of functioning in high humidity or wet conditions?
Yes, the IP67 rating ensures it is protected against dust and can withstand immersion in water, making it suitable for humid environments.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
