SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 209-3415
- Mfr. Part No.:
- IME08-1B5POZW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3415
- Mfr. Part No.:
- IME08-1B5POZW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Series | IME | |
| Standards Met | CE | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Series IME | ||
Standards Met CE | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, 2m Cable Length - IME08-1B5POZW2S
This proximity sensor is an inductive device designed for precise detection of metallic objects within a 1.5mm range. Featuring a robust M8 threaded barrel design, it has dimensions of 8mm in diameter and 52mm in length. The device is equipped with a 2m cable, making it ideal for various applications in the automation and electronics sectors. With an IP67 rating, it offers effective resistance against dust and water ingress, ensuring reliable operation in challenging environments.
Features & Benefits
• Compact M8 design facilitates easy integration into tight spaces
• Inductive technology allows accurate detection of metallic objects
• PNP output ensures compatibility with numerous control systems
• Flush mounting option enhances aesthetic minimalism in installations
• Robust brass nickel-plated housing enhances durability and longevity
• Wide supply voltage range (10 to 30V DC) accommodates diverse applications
• Inductive technology allows accurate detection of metallic objects
• PNP output ensures compatibility with numerous control systems
• Flush mounting option enhances aesthetic minimalism in installations
• Robust brass nickel-plated housing enhances durability and longevity
• Wide supply voltage range (10 to 30V DC) accommodates diverse applications
Applications
• Used with machinery for automated component positioning
• Utilised in conveyor systems for object detection
• Effective in industrial automated processes to enhance reliability
• Applied in packaging lines for accurate sensing of metal parts
• Utilised in conveyor systems for object detection
• Effective in industrial automated processes to enhance reliability
• Applied in packaging lines for accurate sensing of metal parts
What are the operational temperature limits for this sensor?
The sensor can function optimally within a temperature range of -25°C to +75°C, making it suitable for various industrial environments.
How does the design of the casing contribute to its performance?
The brass nickel-plated housing not only provides exceptional durability but also ensures proper shielding against electromagnetic interference, thus maintaining performance efficacy.
What types of faults does this sensor help to prevent?
The built-in short circuit overload protection and reverse polarity protection mitigate risks of equipment damage, ensuring safe operation throughout its lifespan.
How frequently can this sensor switch signals?
It supports a maximum switching frequency of 4 kHz, which allows for fast, recurring sensing needed in high-speed applications.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
