Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc
- RS Stock No.:
- 209-8572
- Distrelec Article No.:
- 304-27-193
- Mfr. Part No.:
- CA18FAN12BPM1IO
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€153.39
(exc. VAT)
€188.67
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.39 |
*price indicative
- RS Stock No.:
- 209-8572
- Distrelec Article No.:
- 304-27-193
- Mfr. Part No.:
- CA18FAN12BPM1IO
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 40 V dc | |
| Length | 70mm | |
| IP Rating | IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Unshielded | |
| Switching Frequency | 50 Hz | |
| Maximum Operating Temperature | +85°C | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 40 V dc | ||
Length 70mm | ||
IP Rating IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -30°C | ||
Maximum Switching Frequency 50Hz | ||
Shielding Unshielded | ||
Switching Frequency 50 Hz | ||
Maximum Operating Temperature +85°C | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi capacitive proximity sensors combine the benefits of the IO-Link standard which opens up the access to detailed information, advanced functionality and flexibility. The IO-link system provides significant advantages including enhanced data availability and workability, remote configuration and automatic parameter settings, advanced diagnostics, simplified installation and easy sensor replacement.
Non-flush connection
Available as plug version
Sensing distance: 12mm
Stainless steel housing
Data availability down to the field level
Automatic parameter setting
Available as plug version
Sensing distance: 12mm
Stainless steel housing
Data availability down to the field level
Automatic parameter setting
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac
