Baumer Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 6 → 36 V dc
- RS Stock No.:
- 210-0683
- Distrelec Article No.:
- 304-09-295
- Mfr. Part No.:
- IR12.P10S-N60.PO1Z.7BO
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€94.14
(exc. VAT)
€115.79
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.14 |
*price indicative
- RS Stock No.:
- 210-0683
- Distrelec Article No.:
- 304-09-295
- Mfr. Part No.:
- IR12.P10S-N60.PO1Z.7BO
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 6 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Switching Frequency | 1.5 kHz | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 6 → 36 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Switching Frequency 1.5 kHz | ||
Maximum Operating Temperature +75°C | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- CH
The Baumer inductive proximity switch used non-flush mounting and has 10 mm of detection range and used 3 port red LED. It has PNP output with closure (NO). It has connector M12 which has 3 pin and also protected against short circuit and reverse polarity.
Operating temperature -25 to +75 °C
Protection class IP 67
Protection class IP 67
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 10 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 4 mm Detection NO, 5 → 36 V
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 8 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 6 → 36 V dc
