Baumer Proximity Barrel Inductive Proximity Sensor, M12, 4 mm Detection NO, 5 → 36 V
- RS Stock No.:
- 334-761
- Mfr. Part No.:
- IR12.P04F-F50.PO1Z.7BO
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€83.02
(exc. VAT)
€102.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.02 |
*price indicative
- RS Stock No.:
- 334-761
- Mfr. Part No.:
- IR12.P04F-F50.PO1Z.7BO
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Proximity | |
| Detection Range | 4 mm | |
| Body Style | Barrel | |
| Output Function | NO | |
| Supply Voltage | 5 → 36 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Proximity | ||
Detection Range 4 mm | ||
Body Style Barrel | ||
Output Function NO | ||
Supply Voltage 5 → 36 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer inductive proximity switch features a cylindrical standard housing for versatile applications. With Factor 1 technology, it ensures consistent sensing distances on all metals. End-of-line calibration minimizes serial dispersion, providing high accuracy. Designed for demanding environments, it offers robust construction and stable switching behaviour over time and temperature variations.
PBT sensing face
Short circuit protection
Reverse polarity protection
Short circuit protection
Reverse polarity protection
Related links
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 mm Detection 6 → 36 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Barrel Inductive Proximity Sensor 6 mm Detection 4-20 mA, 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 8 → 36 V dc
