SICK Proximity Sensor, 3 mm Detection
- RS Stock No.:
- 210-9047
- Distrelec Article No.:
- 303-97-008
- Mfr. Part No.:
- UFN3-70B413
- Brand:
- SICK
Subtotal (1 unit)*
€521.06
(exc. VAT)
€640.90
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
- Plus 2 unit(s) shipping from 17 December 2025
- Plus 4 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.06 |
*price indicative
- RS Stock No.:
- 210-9047
- Distrelec Article No.:
- 303-97-008
- Mfr. Part No.:
- UFN3-70B413
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Detection Range | 3 mm | |
| IP Rating | IP65 | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +55°C | |
| Series | UFN | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Detection Range 3 mm | ||
IP Rating IP65 | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +55°C | ||
Series UFN | ||
- COO (Country of Origin):
- FR
Overview
At a glance
Detection of transparent, opaque or printed labels
Unaffected by metallic foils and labels
Fast response time of 250 μs
Simple and accurate adjustment via teach-in button, or plus/minus buttons
Rugged, IP 65 aluminum housing
Unaffected by metallic foils and labels
Fast response time of 250 μs
Simple and accurate adjustment via teach-in button, or plus/minus buttons
Rugged, IP 65 aluminum housing
Your Benefit
Great flexibility: UF identifies labels reliably - regardless of whether they are transparent, opaque or printed
Fast response times enable precise detection – even at high web speeds
Teach-in function enables quick and easy commissioning
The aluminum housing meets all requirements for use in harsh industrial conditions
High process reliability: Ultrasonic technology prevents false detection, which may be caused by ambient light or shiny surfaces
Fast response times enable precise detection – even at high web speeds
Teach-in function enables quick and easy commissioning
The aluminum housing meets all requirements for use in harsh industrial conditions
High process reliability: Ultrasonic technology prevents false detection, which may be caused by ambient light or shiny surfaces
The UF ultrasonic sensors reliably detects labels and materials, regardless of printed design, transparency or surface characteristics. Unlike optical sensors, the UF3 relies on damping – a process where the thickness of a material determines the degree to which the sensor absorbs sound waves. A high level of positioning accuracy and stable response times make the fork sensor suitable for nearly any environment. Due to its small, compact metal housing, the UF can be used in harsh conditions and where space is limited. As a result, the UF3 can distinguish between labels located just 2 mm apart from one another on an adhesive tape. Applications include detecting transparent labels on transparent substrates, detecting labels with different printed designs or differentiating between single- and two-ply materials.
Applications
Detection of transparent, opaque, or printed labels
Double sheet detection
Detection of film tears in transparent materials
Triggering with fork sensors
Double sheet detection
Detection of film tears in transparent materials
Triggering with fork sensors
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Proximity Sensor, 3 mm Detection
- SICK Ultrasonic Slot Proximity Sensor NPN, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
