SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 350 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 212-5519
- Distrelec Article No.:
- 303-73-985
- Mfr. Part No.:
- UM18-212161101
- Manufacturer:
- SICK
Subtotal (1 unit)*
€196.65
(exc. VAT)
€241.88
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.65 |
*price indicative
- RS Stock No.:
- 212-5519
- Distrelec Article No.:
- 303-73-985
- Mfr. Part No.:
- UM18-212161101
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 350 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52.7mm | |
| IP Rating | IP65, IP67 | |
| Width | 18mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Series | UM | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Depth | 18mm | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 12Hz | |
| Switching Frequency | 12 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 350 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52.7mm | ||
IP Rating IP65, IP67 | ||
Width 18mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Series UM | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Depth 18mm | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 12Hz | ||
Switching Frequency 12 Hz | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, 350mm Detection Range - UM18-212161101
This ultrasonic proximity sensor is designed for industrial applications where precise object detection is essential. With a cylindrical body style and threaded barrel design, the sensor features a detection range of 350mm and is constructed from durable plastic housing. Compact dimensions of 52.7mm in length and 18mm in diameter ensure easy integration into various automation setups.
Features & Benefits
• Utilises ultrasonic technology for accurate distance measurement
• Offers a detection range of 65mm to 350mm for versatile applications
• Equipped with a PNP output for seamless integration with systems
• IP65 and IP67 rated for protection against dust and water
• Functions within an ambient temperature range of -25 °C to +70 °C
• Features reverse polarity and short-circuit overload protection for enhanced reliability
• Offers a detection range of 65mm to 350mm for versatile applications
• Equipped with a PNP output for seamless integration with systems
• IP65 and IP67 rated for protection against dust and water
• Functions within an ambient temperature range of -25 °C to +70 °C
• Features reverse polarity and short-circuit overload protection for enhanced reliability
Applications
• Ideal for use with automation systems in industrial settings
• Suitable for precise object detection in conveyor systems
• Used for distance measurement in packaging machinery
• Effective in controlling material handling processes
• Employed in safety systems to detect obstacles in machinery
• Suitable for precise object detection in conveyor systems
• Used for distance measurement in packaging machinery
• Effective in controlling material handling processes
• Employed in safety systems to detect obstacles in machinery
How does this sensor handle varying temperature conditions?
It operates effectively within a temperature range of -25 °C to +70 °C, ensuring reliable performance in harsh environments while maintaining measurement accuracy.
What types of objects can this sensor detect?
It is designed to detect natural objects, which makes it suitable for diverse applications without requiring specific reflective surfaces.
Can this sensor be used in outdoor applications?
Yes, its IP65 and IP67 ratings provide resistance to dust and water ingress, making it suitable for outdoor use in challenging weather conditions.
What is the response time of this sensor?
The sensor has a response time of 64ms, enabling quick detection and processing of measurements necessary for dynamic automation environments.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- Sick Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 10 → 30 V dc
