SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 212-5529
- Mfr. Part No.:
- UM18-218161101
- Manufacturer:
- SICK
Subtotal (1 unit)*
€196.65
(exc. VAT)
€241.88
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €196.65 |
*price indicative
- RS Stock No.:
- 212-5529
- Mfr. Part No.:
- UM18-218161101
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 1 m | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52.7mm | |
| IP Rating | IP65, IP67 | |
| Housing Material | Plastic | |
| Width | 18mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 18 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Depth | 18mm | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | UM | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 10Hz | |
| Switching Frequency | 10 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 1 m | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52.7mm | ||
IP Rating IP65, IP67 | ||
Housing Material Plastic | ||
Width 18mm | ||
Maximum DC Voltage 30V | ||
Diameter 18 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Depth 18mm | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series UM | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 10Hz | ||
Switching Frequency 10 Hz | ||
- COO (Country of Origin):
- DE
SICK UM18 Series Proximity Sensor, Ultrasonic Sensor Technology, 1 m Detection Range - UM18-218161101
This ultrasonic proximity sensor is designed for precise distance detection in industrial applications. With an M18 threaded barrel design, it measures dimensions of 18mm in diameter and 52.7mm in length. The sensor operates effectively across a detection range of 120mm to 1m while maintaining high performance even in challenging environments.
Features & Benefits
• Measures distances with a resolution of ≥ 0.2mm
• Operates with a maximum current output of 200mA
• Suitable for temperatures ranging from -25 °C to +70 °C
• Offers reverse polarity and short circuit overload protection
• IP65 and IP67 rated for dust and water protection
• Robust plastic body ensures durability in harsh conditions
• Operates with a maximum current output of 200mA
• Suitable for temperatures ranging from -25 °C to +70 °C
• Offers reverse polarity and short circuit overload protection
• IP65 and IP67 rated for dust and water protection
• Robust plastic body ensures durability in harsh conditions
Applications
• Ideal for automation systems requiring accurate distance measurement
• Suitable for object detection within industrial machinery
• Commonly used in assembly lines for position feedback
• Applied in inventory systems for object counting and tracking
• Utilised in robotic for obstacle avoidance
• Suitable for object detection within industrial machinery
• Commonly used in assembly lines for position feedback
• Applied in inventory systems for object counting and tracking
• Utilised in robotic for obstacle avoidance
What specifications are critical for ensuring reliable operation?
The device operates on a supply voltage range of 10 to 30 V DC, ensuring compatibility with most control systems. Its PNP output configuration allows for straightforward integration into various applications.
How does temperature affect the performance of this sensor?
The sensor is rated for operation between -25 °C and +70 °C, ensuring consistent performance in extreme temperatures. Temperature drift is minimal at 0.17% per K, allowing for accurate measurements even with thermal fluctuations.
What safety features are built into this proximity sensor?
It includes protections against reverse polarity and short circuit overload, which safeguard the sensor against common electrical issues and enhance its longevity in the field.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 10 → 30 V dc
