Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 12 → 24 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
214-7060
Mfr. Part No.:
E2A-M30LS15-M1-B1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

80mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

250Hz

Shielding

Shielded

Series

E2A

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Switching Current

200 mA

The Omron E2A series proximity sensor having long body with cylindrical shape brass nickel material housing. This proximity sensor is shielded with 15 mm sensing distance. This sensor has NO operation with DC 3 wire PNP output.

IP degree of protection is IP67
Operating temperature is -40°C to 70°C

Related links