Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-1492
- Mfr. Part No.:
- E2E-X8B1T18-M1TJ 0.3M
- Manufacturer:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-1492
- Mfr. Part No.:
- E2E-X8B1T18-M1TJ 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 55mm | |
| IP Rating | IP67 | |
| Mounting Type | Quasi-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 500 Hz | |
| Series | E2EW | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 500Hz | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 55mm | ||
IP Rating IP67 | ||
Mounting Type Quasi-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 500 Hz | ||
Series E2EW | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 500Hz | ||
Maximum Operating Temperature +85°C | ||
The Omron E2E series inductive proximity sensor having PNP type output. The nickel-brass material is used for housing. This sensor has short body, M18, shielded with 8 mm sensing distance.
IP69K degree of protection
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 23 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
