Omron Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, PNP NO, 10 → 30 V dc

Stock information currently inaccessible
RS Stock No.:
215-5353
Mfr. Part No.:
E2E-X14B1T18-M1TJ 0.3M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

14 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

0.3m

Supply Voltage

10 → 30 V dc

IP Rating

IP67G

Length

55mm

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

E2E

Switching Frequency

350 Hz

Switching Current

50 mA

Maximum Switching Frequency

350Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

This Omron proximity sensor, from the series E2E NEXT and with sensing distance of 14mm, has quadruple distance model. It allows less facility stoppages.

It provides stable detection even when stationary gets away

Related links