Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€314.88

(exc. VAT)

€387.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€314.88

*price indicative

RS Stock No.:
215-5339
Mfr. Part No.:
E2B-M12LS04-M1-B1-20
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

74mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Shielding

Shielded

Switching Current

200 mA

Series

E2B

Maximum Switching Frequency

1.5kHz

This Omron cylindrical proximity sensor, from range E2B and with the sensing distance of 4 mm, is a perfect fit for standard environments. It's provided with an all-round 360 degree indicator.

It is oil-mist environment resistant

Related links