Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-7112
- Mfr. Part No.:
- E2B-M12KN08-M1-B1-20
- Manufacturer:
- Omron
Subtotal (1 unit)*
€314.88
(exc. VAT)
€387.30
(inc. VAT)
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.88 |
*price indicative
- RS Stock No.:
- 215-7112
- Mfr. Part No.:
- E2B-M12KN08-M1-B1-20
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 51mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 800Hz | |
| Shielding | Shielded | |
| Depth | 10.5mm | |
| Maximum Operating Temperature | +70°C | |
| Series | E2B | |
| Switching Frequency | 800 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 51mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 800Hz | ||
Shielding Shielded | ||
Depth 10.5mm | ||
Maximum Operating Temperature +70°C | ||
Series E2B | ||
Switching Frequency 800 Hz | ||
Switching Current 200 mA | ||
The Omron multi-pack is the box of 20, E2B series cylindrical proximity sensors. It is a perfect fit for standard environments. It is an inductive proximity sensor with nickel-brass housing. It is unshielded, short body sensor with M12 plug-in connector.
It has high reliability
It has operating temperature from –25ºC to 70ºC
It provides water resistance protection IP67
It has an all-round 360º visible indicator
It has operating temperature from –25ºC to 70ºC
It provides water resistance protection IP67
It has an all-round 360º visible indicator
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
