Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 215-7102
- Mfr. Part No.:
- E2A-S08KS02-M5-C1-4
- Manufacturer:
- Omron
Subtotal (1 unit)*
€73.33
(exc. VAT)
€90.20
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.33 |
*price indicative
- RS Stock No.:
- 215-7102
- Mfr. Part No.:
- E2A-S08KS02-M5-C1-4
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1.5kHz | |
| Series | E2A | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1.5 kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1.5kHz | ||
Series E2A | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1.5 kHz | ||
Shielding Shielded | ||
The Omron E2A-4 inductive proximity sensor was created and tested for applications in the harsh environment and at though vibration conditions. It has M8 connector (3 pin). It has stainless steel body material.
It has gold plated contact pins
These gold plated pins provide increased protection against corrosion in high humidity and vibration
It has IP67 degree of protection
It is DC 3-wire model
It has protection against short circuit
These gold plated pins provide increased protection against corrosion in high humidity and vibration
It has IP67 degree of protection
It is DC 3-wire model
It has protection against short circuit
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
