Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 215-7121
- Mfr. Part No.:
- E2B-M18KN16-M1-C1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 215-7121
- Mfr. Part No.:
- E2B-M18KN16-M1-C1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 59mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Series | E2B | |
| Switching Frequency | 400 Hz | |
| Maximum Switching Frequency | 400Hz | |
| Shielding | Shielded | |
| Depth | 16.4mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 59mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Series E2B | ||
Switching Frequency 400 Hz | ||
Maximum Switching Frequency 400Hz | ||
Shielding Shielded | ||
Depth 16.4mm | ||
Omron E2B Series Proximity Sensor, 16mm Detection Range, M18 Thread size - E2B-M18KN16-M1-C1
This proximity sensor is designed to detect without direct contact, offering a seamless solution for automation needs. Featuring a detection range of up to 16mm, this inductive sensor is ideal for applications where reliable metal detection is crucial. With dimensions of 59mm in length and 16.4mm in depth, it fits well in various environments, ensuring robust performance under demanding conditions.
Features & Benefits
• Compact design allows for flexible installation in tight spaces
• Brass body enhances durability and withstands harsh environments
• Operates within a supply voltage range of 10 to 30 V DC
• Shielded construction minimises signal interference for reliable readings
• Brass body enhances durability and withstands harsh environments
• Operates within a supply voltage range of 10 to 30 V DC
• Shielded construction minimises signal interference for reliable readings
Applications
• Ideal for detection in automated machinery
• Useful in conveyor systems for object positioning
• Effective in packaging machines for product counting
• Effective for communication in industrial automation setups
• Suitable for non-flush mounting in equipment controls
• Useful in conveyor systems for object positioning
• Effective in packaging machines for product counting
• Effective for communication in industrial automation setups
• Suitable for non-flush mounting in equipment controls
What operating temperature range can be maintained for this sensor?
The sensor operates effectively between -25°C to +70°C, ensuring reliability in various conditions and environments.
How does the brass body contribute to the sensors longevity?
The brass material not only provides durability but also offers resistance to chemical corrosion, making it suitable for different industrial settings.
What kind of output signal does this sensor generate?
It generates an NPN output signal, which is compatible with most control systems and allows for straightforward integration.
Can this sensor be used in environments with high humidity?
Yes, the IP67 rating indicates its protection against moisture and dust, making it suitable for humid environments as well.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
