Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-2674
- Mfr. Part No.:
- E2B-M18KN16-M1-B2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-2674
- Mfr. Part No.:
- E2B-M18KN16-M1-B2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 39mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 400Hz | |
| Maximum Operating Temperature | +70°C | |
| Depth | 16.4mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | E2B | |
| Switching Frequency | 400 Hz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 39mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 400Hz | ||
Maximum Operating Temperature +70°C | ||
Depth 16.4mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series E2B | ||
Switching Frequency 400 Hz | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Omron E2B Series Proximity Sensor, 16mm Detection Range, IP67 - E2B-M18KN16-M1-B2
This proximity sensor is engineered for accurate detection in a variety of automation applications, employing inductive technology to recognise objects without physical contact. Its sturdy construction and compact form factor make it adaptable for different industrial settings, offering both durability and efficiency. The sensor serves those in electronics, automation, and mechanical systems, ensuring a smooth operational process.
Features & Benefits
• Inductive technology enables non-contact sensing of metallic objects
• M18 threaded design facilitates easy installation across various Applications
• IP67 rating safeguards against dust and moisture ingress
• PNP digital output supports efficient signal transmission
• Operating temperatures range from -25 to +70°C for flexible deployment
• Integrated short circuit and reverse polarity protection enhances safety
• M18 threaded design facilitates easy installation across various Applications
• IP67 rating safeguards against dust and moisture ingress
• PNP digital output supports efficient signal transmission
• Operating temperatures range from -25 to +70°C for flexible deployment
• Integrated short circuit and reverse polarity protection enhances safety
Applications
• Utilised for object detection in automated machinery
• Suitable for presence sensing in conveyor systems
• Applicable in robotics and assembly lines
• Recommended for packaging and material handling
• Effective in harsh industrial conditions due to robust housing
• Suitable for presence sensing in conveyor systems
• Applicable in robotics and assembly lines
• Recommended for packaging and material handling
• Effective in harsh industrial conditions due to robust housing
Can it be installed in tight spaces?
Yes, the compact design allows for installation in confined areas.
What type of load can the output handle?
The output can manage a switching current of up to 200mA.
Is it compatible with sensors in a similar format?
Yes, it is compatible with other M18 threaded sensors for straightforward integration.
How does the reverse polarity protection work?
The built-in feature prevents damage if the supply voltage is connected incorrectly.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
