Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-7131
- Distrelec Article No.:
- 301-37-033
- Mfr. Part No.:
- E2B-S08KN02-MC-B1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€42.72
(exc. VAT)
€52.55
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.72 |
*price indicative
- RS Stock No.:
- 215-7131
- Distrelec Article No.:
- 301-37-033
- Mfr. Part No.:
- E2B-S08KN02-MC-B1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 44mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 0.9 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1kHz | |
| Series | E2B | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Switching Current | 200 mA | |
| Depth | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 44mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 0.9 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1kHz | ||
Series E2B | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Switching Current 200 mA | ||
Depth 6.6mm | ||
Omron E2B Series Proximity Sensor, 2mm Detection Range, 200mA Switching Current - E2B-S08KN02-MC-B1
This proximity sensor is designed for industrial applications, featuring inductive technology for reliable detection. The M8 threaded barrel design allows for easy integration into various configurations. With a compact length of 44mm and a robust stainless steel housing, this sensor is built for durability and performance in demanding environments.
Features & Benefits
• Inductive sensing provides non-contact detection of metal objects
• M8 connection type ensures compatibility with various systems
• NO output function optimises performance for specific applications
• Operates within a supply voltage range of 10 to 30V DC
• IP67 rating protects against dust and water ingress for outdoor use
• Capable of withstanding temperatures from -25 °C to +70 °C
• M8 connection type ensures compatibility with various systems
• NO output function optimises performance for specific applications
• Operates within a supply voltage range of 10 to 30V DC
• IP67 rating protects against dust and water ingress for outdoor use
• Capable of withstanding temperatures from -25 °C to +70 °C
Applications
• Utilised in automated machinery for object detection
• Employed in conveyor systems for precision alignment
• Integrated into robotic systems for effective control
• Used in packaging equipment for detecting positions of items
• Employed in conveyor systems for precision alignment
• Integrated into robotic systems for effective control
• Used in packaging equipment for detecting positions of items
What is the significance of the IP67 rating for this sensor?
The IP67 rating indicates that the sensor is completely dust-tight and can withstand immersion in water up to 1 metre for 30 minutes. This makes it suitable for applications where exposure to harsh conditions is a concern.
How does the sensor perform in extreme temperatures?
This sensor operates effectively in a temperature range from -25 °C to +70 °C, ensuring reliability in both cold and hot environments, which is crucial for various industrial applications.
What are the advantages of using an unshielded proximity sensor?
Unshielded sensors offer a wider detection range, making them ideal for applications where sensing distance is critical. This product can detect objects at a distance of 2 mm.
Can this sensor be easily integrated into existing systems?
Yes, its M8 connection type allows for straightforward installation in a variety of applications, facilitating quick integration into existing automation or control systems without extensive modifications.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
