Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€83.87

(exc. VAT)

€103.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€83.87

*price indicative

RS Stock No.:
215-7140
Mfr. Part No.:
E2EQ-X4B1T12-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

47mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

1kHz

Series

E2EQ

Switching Frequency

1 kHz

Maximum Operating Temperature

+85°C

Shielding

Shielded

Switching Current

200 mA

The Omron E2E NEXT series proximity sensor offers exceptional sensing range. This is an inductive proximity sensor with fluororesin coating (base material: brass). This has M12 connector. It has COM3 IO-link.

It is easy to install even where space is limited
It enables easier and standardized designs
It can be monitored with IO-link for early error detection
It has quick recovery
It enable collision-free sensor installation
Its excellent environmental resistan

Related links