Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 237-6995
- Mfr. Part No.:
- E2E-X4C212-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€44.73
(exc. VAT)
€55.02
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.73 |
*price indicative
- RS Stock No.:
- 237-6995
- Mfr. Part No.:
- E2E-X4C212-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 48mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Series | E2E Next | |
| Shielding | Quasi-Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 48mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Series E2E Next | ||
Shielding Quasi-Shielded | ||
- COO (Country of Origin):
- CN
Omron E2E Next Series Proximity Sensor, 4mm Detection Range, NC Output Function - E2E-X4C212-M1
This proximity sensor is designed to provide reliable non-contact sensing capabilities. This sensor features an inductive design with a detection range of 4mm and an IP67/IP69K rating for durability. Measuring 48mm in length, it has a threaded barrel body style ideal for various automation applications.
Features & Benefits
• Exceptional sensing range enables effective collision-free installation
• Quasi-flush mount design for improved installation flexibility
• Shielded construction reduces interference from external factors
• Operating temperature range of -25°C to +70°C accommodates diverse settings
• Quasi-flush mount design for improved installation flexibility
• Shielded construction reduces interference from external factors
• Operating temperature range of -25°C to +70°C accommodates diverse settings
Applications
• Used in automation machinery for precise object detection
• Ideal for presence detection in conveyor systems
• Suitable for positioning tasks in robotic
• Extensively utilised in assembly lines for object tracking
• For use in environments prone to cutting oils
• Ideal for presence detection in conveyor systems
• Suitable for positioning tasks in robotic
• Extensively utilised in assembly lines for object tracking
• For use in environments prone to cutting oils
How does the sensor handle temperature fluctuations?
The sensor incorporates advanced technology that mitigates the influence of surrounding temperatures, ensuring stable performance even in challenging conditions.
What type of output does this sensor provide, and why is it beneficial?
It provides an NPN output, allowing simple integration with various control systems, making it suitable for different applications across industries.
What is the benefit of using an inductive proximity sensor over other types?
Inductive sensors excel in detecting metallic objects without contact, which minimises wear and damage, enhancing overall operational efficiency.
Can this sensor be effectively used in oily environments?
Yes, the sensor's IP67/IP69K rating and oil-resistant features make it ideal for environments with exposure to cutting oils, ensuring long-lasting reliability.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
