Omron Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-7144
- Mfr. Part No.:
- E2E-X8MB1T8 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€67.75
(exc. VAT)
€83.33
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.75 |
*price indicative
- RS Stock No.:
- 215-7144
- Mfr. Part No.:
- E2E-X8MB1T8 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 38mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 50 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Series | E2EW | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP69K | ||
Length 38mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 50 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Series E2EW | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
The Omron E2E NEXT series proximity sensor offers exceptional sensing range. This is an inductive proximity sensor with SUS short body. It is a prewired sensor with cable length of 2m. It has COM3 IO-link.
It is easy to install even where space is limited
It enables easier and standardized designs
It can be monitored with IO-link for early error detection
It has quick recovery
It enable collision-free sensor installation
Its excellent environmental resistan
It enables easier and standardized designs
It can be monitored with IO-link for early error detection
It has quick recovery
It enable collision-free sensor installation
Its excellent environmental resistan
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
