Omron Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 214-7868
- Mfr. Part No.:
- E2E-X8MB1T8-M1TJ 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€88.05
(exc. VAT)
€108.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.05 |
*price indicative
- RS Stock No.:
- 214-7868
- Mfr. Part No.:
- E2E-X8MB1T8-M1TJ 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Series | E2EW | |
| Switching Current | 50 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 500Hz | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
Series E2EW | ||
Switching Current 50 mA | ||
Omron E2E Series Proximity Sensor, 8mm Detection Range, M8 Thread size - E2E-X8MB1T8-M1TJ 0.3M
This proximity sensor is an inductive type designed for precise detection of metallic objects. It boasts an M8 threaded design with an 8mm detection range, making it suitable for various industrial applications. Constructed with a durable stainless steel housing, this non-flush mount sensor operates on a supply voltage of 10 to 30 V DC and is rated IP67, ensuring protection against dust and water ingress.
Features & Benefits
• Inductive sensor detection range of 8mm provides reliable object detection
• PNP output configuration allows easy integration with control systems
• Non-flush mount design reduces the risk of accidental damage
• High switching frequency of 500Hz supports rapid response usage
• PNP output configuration allows easy integration with control systems
• Non-flush mount design reduces the risk of accidental damage
• High switching frequency of 500Hz supports rapid response usage
Applications
• Ideal for use in automation and factory settings
• Used with machinery for position detection or counting
• Suitable for assembly line setups requiring reliable metal detection
• Effective in environments with exposure to cutting oils and contaminants
• Used with machinery for position detection or counting
• Suitable for assembly line setups requiring reliable metal detection
• Effective in environments with exposure to cutting oils and contaminants
What makes this sensor resistant to harsh industrial conditions?
Its stainless steel housing, combined with an IP67 rating, provides excellent resistance against dust and water. This makes it ideal for use in environments where cutting oils and other contaminants are present.
How does the sensor perform in varying temperatures?
Designed to operate effectively within a temperature range of -25°C to +70°C, it ensures consistent performance in both low and high-temperature applications.
How does the sensor's design prevent accidental damage?
The non-flush mount design allows for greater distance between the sensor and potential contact points, which minimises the likelihood of impact damage in confined spaces.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 23 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
