Omron Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-7149
- Distrelec Article No.:
- 301-37-146
- Mfr. Part No.:
- E2FQ-X5F1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€195.01
(exc. VAT)
€239.86
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.01 |
*price indicative
- RS Stock No.:
- 215-7149
- Distrelec Article No.:
- 301-37-146
- Mfr. Part No.:
- E2FQ-X5F1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 47mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 600Hz | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 600 Hz | |
| Series | E2FQ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 47mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 600Hz | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 600 Hz | ||
Series E2FQ | ||
The Omron proximity sensor is the chemical resistant inductive proximity sensor with PTFE body. It is DC, 3-wire model. It is pre-wired sensor with 2m cable length. It is shielded, short body sensor.
It has fluoro plastic housing for highest chemical and detergent resistance
It provides protection against reverse polarity, load short circuit and surge voltage
It has IP67 degree of protection
It has operating/storage temperature range from -25°C to 70°
It provides protection against reverse polarity, load short circuit and surge voltage
It has IP67 degree of protection
It has operating/storage temperature range from -25°C to 70°
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
