Omron Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 808-6248
- Mfr. Part No.:
- E2FM-X5C1-M1
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-6248
- Mfr. Part No.:
- E2FM-X5C1-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 56mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 100Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Depth | 29mm | |
| Short Circuit Overload Protection | Yes | |
| Series | E2FM | |
| Switching Frequency | 100 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 56mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 100Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Depth 29mm | ||
Short Circuit Overload Protection Yes | ||
Series E2FM | ||
Switching Frequency 100 Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- JP
E2FM Stainless Steel Sensors
For demanding environments (e.g. machine tool equipment), E2FM Stainless Steel sensors are the perfect choice. Their tough all stainless steel housing and sensing face is highly resistant to impact, abrasion and aggressive chemicals and oils.
One piece Stainless Steel housing
Sensing face 0.8mm thick
Sensing face impact tested to 250000 operations
Ignores metal chips and swarf on sensing face
PNP output
M12 4 pin connector
Sensing face 0.8mm thick
Sensing face impact tested to 250000 operations
Ignores metal chips and swarf on sensing face
PNP output
M12 4 pin connector
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 24 → 240 V ac
