Omron Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 215-7151
- Distrelec Article No.:
- 303-17-066
- Mfr. Part No.:
- E2Q5-N20F3-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€101.20
(exc. VAT)
€124.48
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.20 |
*price indicative
- RS Stock No.:
- 215-7151
- Distrelec Article No.:
- 303-17-066
- Mfr. Part No.:
- E2Q5-N20F3-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 150Hz | |
| Depth | 40mm | |
| Series | E2Q5 | |
| Switching Current | 200 mA | |
| Switching Frequency | 150 Hz | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 150Hz | ||
Depth 40mm | ||
Series E2Q5 | ||
Switching Current 200 mA | ||
Switching Frequency 150 Hz | ||
Maximum Operating Temperature +85°C | ||
Shielding Shielded | ||
The Omron square proximity sensor is the long distance proximity sensor. It is shielded model with ambient operating temperature from -25° to 85°C. It has IP67 IEC 60529, IP69K DIN 40050 degree of protection.
It has M12 plug-in connection
It offers integrated short circuit and reverse polarity protection
It has active face positioning as Y-axis 15°, X-axis 90° increments
It has operating indicator LED (operating indicator: yellow LED, operating voltage: green
It offers integrated short circuit and reverse polarity protection
It has active face positioning as Y-axis 15°, X-axis 90° increments
It has operating indicator LED (operating indicator: yellow LED, operating voltage: green
Related links
- Omron Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Omron Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Omron Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor NPN NO/NC, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO+NC, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
