Omron Inductive Block Proximity Sensor, M12, 40 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 215-5371
- Distrelec Article No.:
- 303-17-067
- Mfr. Part No.:
- E2Q5-N40MF1-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€92.96
(exc. VAT)
€114.34
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 03 February 2026
- Plus 7 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.96 |
*price indicative
- RS Stock No.:
- 215-5371
- Distrelec Article No.:
- 303-17-067
- Mfr. Part No.:
- E2Q5-N40MF1-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Depth | 40mm | |
| Switching Frequency | 150 Hz | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 150Hz | |
| Series | E2E5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP69K | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Depth 40mm | ||
Switching Frequency 150 Hz | ||
Maximum Operating Temperature +85°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 150Hz | ||
Series E2E5 | ||
This Omron long distance square inductive proximity sensor, from series E2Q5, has changeable active face positioning and reverse polarity protection.
It provides integrated short circuit protection
Related links
- Omron Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Omron Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 60 V dc
- Eaton Inductive Rectangular Proximity Sensor 40 mm Detection 48 V
- Inductive Rectangular Inductive Proximity Sensor 40 mm Detection 48 V
