Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€54.09

(exc. VAT)

€66.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 15 December 2025
  • Plus 11 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.09

*price indicative

RS Stock No.:
215-7747
Mfr. Part No.:
E2E-X2B1TL8-M5
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

49mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Shielding

Shielded

Series

E2E

Switching Frequency

1.5 kHz

Maximum Operating Temperature

+85°C

The Omron E2E NEXT series are proximity sensors, which enables easier and standardized designs which was previously not possible. It comes with the world's longest sensing distance functions nearly double the sensing distance of previous. With high-brightness LED, the indicator is visible anywhere from 360°. Comes in a wide variation to make sensor selection easy.

Operating temperature ranges between –25°C to 60°C

Related links