Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 237-6982
- Distrelec Article No.:
- 302-33-794
- Mfr. Part No.:
- E2E-X2B2L8-M5
- Manufacturer:
- Omron
Subtotal (1 unit)*
€52.14
(exc. VAT)
€64.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.14 |
*price indicative
- RS Stock No.:
- 237-6982
- Distrelec Article No.:
- 302-33-794
- Mfr. Part No.:
- E2E-X2B2L8-M5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 53mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Series | E2E | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Frequency | 1.5 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 53mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Series E2E | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Frequency 1.5 kHz | ||
- COO (Country of Origin):
- CN
Omron E2E Series Proximity Sensor, 2mm Detection Range, M8 Thread size - E2E-X2B2L8-M5
This proximity sensor is an inductive sensor designed for precise detection across various industrial applications. Featuring a compact M8 threaded barrel style, it provides a detection range of 2mm. The sensor operates within a supply voltage of 10 to 30 V DC and is constructed from durable stainless steel, making it ideal for challenging environments. With an impressive operational temperature range between -25°C to +70°C, it meets diverse operational demands in automation and machinery.
Features & Benefits
• Shielded design minimises interference from external electrical noise
• Flush mount capability allows for seamless integration into machinery
• High-performance sensor with a 2mm detection range for accurate operations
• Robust stainless steel housing ensures longevity in demanding conditions
• Reverse polarity protection enhances reliability and reduces failure risks
• Flush mount capability allows for seamless integration into machinery
• High-performance sensor with a 2mm detection range for accurate operations
• Robust stainless steel housing ensures longevity in demanding conditions
• Reverse polarity protection enhances reliability and reduces failure risks
Applications
• Utilised in automation systems for position detection
• Effective for detecting metallic objects in assembly lines
• Suitable for use in harsh industrial environments with cutting fluids
• Integrated into robotic systems for precise part detection
• Implemented in packaging machines for product alignment
• Effective for detecting metallic objects in assembly lines
• Suitable for use in harsh industrial environments with cutting fluids
• Integrated into robotic systems for precise part detection
• Implemented in packaging machines for product alignment
How does the design of this sensor enhance installation in tight spaces?
The compact M8 form factor allows for easy installation in confined areas. Its flush mount capability ensures that it can be embedded into surfaces without protruding, maximising space efficiency.
What environmental conditions can this sensor withstand?
The sensor is designed to operate in extreme temperatures ranging from -25°C to +70°C, suitable for various industrial environments. Its stainless steel construction also provides resistance to moisture and cutting oils, ensuring reliable operation.
How does this sensor prevent false detection in vibrating machinery?
The advanced inductive technology within the sensor significantly reduces the impact of vibrations, maintaining stable detection even when the equipment experiences movement. This minimises the chances of incorrect readings during operation.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
